ADC-021-3-T/R

Adam Tech
737-ADC-021-3-T/R
ADC-021-3-T/R

Mfr.:

Description:
Phone Connectors DC POWER JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Phone Connectors
RoHS:  
Male
3 Position
SMD/SMT
Switched
Solder
Silver
18 VDC
Right Angle
ADC
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,723 € 7,23 €
0,661 € 16,53 €
0,596 € 59,60 €
0,441 € 110,25 €
Full Reel (Order in multiples of 500)
0,441 € 220,50 €
0,401 € 401,00 €
0,385 € 962,50 €
0,367 € 1 835,00 €