DMB-DFSSC-1-R

Adam Tech
737-DMBDFSSC1R
DMB-DFSSC-1-R

Mfr.:

Description:
Terminals Crimp, Female, 22-20 AWG, Secur-Seal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Terminals
Terminals
Crimp
Female
22 AWG
20 AWG
Cable Mount / Free Hanging
Tin
Copper
Reel
Brand: Adam Tech
Current Rating: 8 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Secur-Seal Wire-to-Wire Connectors

Adam Tech Secur-Seal Wire-to-Wire Connectors provide sealed waterproof protection to a variety of harsh environment applications. This Adam Tech wire-to-wire connector series comprises securely latched connector housings ranging from two to six positions, various AWG terminal sets, and wire seals. The Secure-Seal series provides sealed IP67 waterproof protection and accommodates various current ratings and wire gauge ranges. The compact size further enhances the connectors' application compatibility.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 240000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,092 € 22 080,00 €