HDT15-PD

Adam Tech
737-HDT15-PD
HDT15-PD

Mfr.:

Description:
D-Sub High Density Connectors 15P MALE HI-DNSTY SOLDER CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Male
Solder Cup
Straight
Gold
3 A
HDT
Tray
Brand: Adam Tech
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Steel/Tin/Zinc
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 120

Stock:
120
Can Dispatch Immediately
On Order:
1 000
Expected 04/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,613 € 0,61 €
0,517 € 5,17 €
0,462 € 11,55 €
0,439 € 43,90 €
0,392 € 98,00 €
0,373 € 373,00 €
0,333 € 832,50 €
0,313 € 1 565,00 €
0,311 € 3 110,00 €