SW-R-K4-A

Adam Tech
737-SW-R-K4-A
SW-R-K4-A

Mfr.:

Description:
Keylock Switches KEYLOCK SWITCH, 12MM, PANEL MOUN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Keylock Switches
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SPST
OFF - ON
2 Position
1 A
250 VAC
24 VDC
Non-Illuminated
Panel Mount
Quick Connect
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Keylock Switches
Series: K
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,66 € 26,60 €
2,50 € 50,00 €
2,39 € 119,50 €
2,28 € 228,00 €
2,05 € 410,00 €
1,95 € 975,00 €
1,86 € 1 860,00 €
1,78 € 3 560,00 €