USB-C31-S-VT-CS4-BK-PP-T/R

Adam Tech
737-USBC31SVTCS4BKP
USB-C31-S-VT-CS4-BK-PP-T/R

Mfr.:

Description:
USB Connectors USB TYPE C , RECEPTACLE, VERTICA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 3.1
Solder Pin
24 Contact
1 Port
250 mA, 1.25 A
Vertical
Through Hole
Reel
Cut Tape
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB
Factory Pack Quantity: 250
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 808

Stock:
1 808
Can Dispatch Immediately
On Order:
21 000
Expected 16/03/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,67 € 16,70 €
1,49 € 37,25 €
1,42 € 142,00 €
Full Reel (Order in multiples of 250)
1,39 € 347,50 €
1,30 € 650,00 €
1,19 € 1 190,00 €
1,15 € 2 875,00 €
1,13 € 5 650,00 €