USB-C40-S-RA-CS6-SMT-BK-30-T/R

Adam Tech
737-USBC40SRACS6SMTB
USB-C40-S-RA-CS6-SMT-BK-30-T/R

Mfr.:

Description:
USB Connectors USB4 40Gbps Receptacle Dual SMT, Top Mount, 40 Gbps, PD3.1 (Up to 240W)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Female
USB 4.0
Solder Pin
24 Contact
1 Port
5 A
20 V
Right Angle
PCB Mount
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed USB4™ Connectors & Cables

Adam Tech High-Speed USB4™ Connectors and Cables offer speeds up to 40Gbps and are backward compatible with the speeds of USB 3.2 and 2.0 Type-C™. These connectors and cables feature two-lane operation with existing USB Type-C cables, multiple data and display protocols. The USB4 connectors and cables transfer both audio and video over the same connection. These connectors and cables operate at -55°C to 105°C temperature range, 5V to 20V voltage range, and 3A to 7A current rating range. The USB4 connectors and cables are USB-IF certified and RoHS-compliant. Typical applications include multi-media systems, consumer electronics, device data transfer, power charging, and video and audio transmission.

In Stock: 703

Stock:
703 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
3,83 € 38,30 €
3,59 € 89,75 €
3,41 € 170,50 €
3,25 € 325,00 €
3,05 € 762,50 €
2,90 € 1 450,00 €
Full Reel (Order in multiples of 1000)
2,90 € 2 900,00 €