CmF

Advanced Energy / Excelsys
324-CMF
CmF

Mfr.:

Description:
Modular Power Supplies – Modules 45.6V-50.4V/12.5A (18.75A*)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Modules
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
1 Output
600 W
IEC60601-1, IEC60950, IEC62368-1
CoolMods
Brand: Advanced Energy / Excelsys
Compliance: IEC60601-1, IEC60950, IEC62368-1
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Modular Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 215,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 04/12/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,20 € 222,20 €
216,30 € 1 081,50 €
213,14 € 5 328,50 €
212,52 € 10 626,00 €
100 Quote