TF3000A24K

Advanced Energy / SL Power
675-TF3000A24K
TF3000A24K

Mfr.:

Description:
Power Supplies - Chassis Mount 24V at 125A

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
3 kW
100 VAC to 240 VAC
1 Output
24 VDC
125 A
Enclosed
3 kVAC
91 %
Industrial
280 mm (11.024 in)
127 mm (5 in)
64 mm (2.52 in)
TF3000
Brand: Advanced Energy / SL Power
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

TF800/TF1500/TF3000 Industrial Power Supplies

Advanced Energy / SL Power TF800/TF1500/TF3000 Industrial Power Supplies can operate multiple units to increase available power. These power supplies feature programmable output currents and voltages ranging from 0 to 105% of the nominal with a constant current limit. These power supplies are perfect for power-hungry applications such as automated test, semiconductor test/handlers, industrial imaging, and other applications needing reliable power in a compact form factor.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Expected 25/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 089,41 € 1 089,41 €
1 050,33 € 5 251,65 €