ALD1101ASAL

Advanced Linear Devices
585-ALD1101ASAL
ALD1101ASAL

Mfr.:

Description:
MOSFETs Dual N-Channel Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
12 V
40 mA
50 Ohms, 50 Ohms
12 V
400 mV
0 C
+ 70 C
500 mW
Enhancement
Tube
Brand: Advanced Linear Devices
Configuration: Dual
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: MOSFETs
Series: ALD1101A
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,60 € 18,60 €
14,16 € 141,60 €
11,80 € 1 180,00 €
10,52 € 5 260,00 €
9,83 € 9 830,00 €