ALD1108ESCL

Advanced Linear Devices
585-ALD1108ESCL
ALD1108ESCL

Mfr.:

Description:
MOSFETs Quad EPAD(R) Prog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-16
N-Channel
4 Channel
10 V
12 mA
500 Ohms
12 V
0 C
+ 70 C
500 mW
Depletion
Tube
Brand: Advanced Linear Devices
Configuration: Quad
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: MOSFETs
Series: ALD1108ES
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 4 N-Channel
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PRECISION SMALL SIGNAL MOSFET ARRAYS

585-ALD1108EPCL, a PDIP-16 Quad EPAD(R) Programmer
585-ALD1108ESCL, a SOIC-16 Quad EPAD(R) Programmer
585-ALD1110EPAL, a PDIP-8 Dual EPAD(R) Programmer
585-ALD1110ESAL, a SOIC-8 Dual EPAD(R) Programmer

Advanced Linear Devices has asked that customers that are
interested in these devices contact them directly for purchase
due to the tremendous backend technical support needed due to
the custom nature of this product.

These items are not supported as distributor items. Advanced
Linear Devices contact information is as follows:

Advanced Linear Devices, Inc.
415 Tasman Drive
Sunnyvale, CA 94089
Phone: (408) 747-1155
Fax: (408) 747-1286

If you have any additional questions, please check with a
Mouser Technical Sales Representative for assistance.



5-0406-17

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 185,00 €
3,69 € 369,00 €
3,65 € 1 825,00 €
3,37 € 3 370,00 €
25 000 Quote