ATS-HK91-R0

Advanced Thermal Solutions
984-ATS-HK91-R0
ATS-HK91-R0

Mfr.:

Description:
Heat Sinks Brass pushPIN/Spring Assembly, 12.7x13.7mm, 0.40lb/mm Force, 1 Per Heat Sink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Heat Sinks
Spring Screw
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-HK
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Tradename: pushPIN
Type: Push Pin/Spring Kit
Unit Weight: 2,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415290000
CNHTS:
7415290000
USHTS:
7415290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

pushPIN™ Heat Sink Attachments

Advanced Thermal Solutions pushPIN™ Heat Sink Attachments are designed for pushPIN heat sinks and include push pins, push pin spring kits, coil springs, and hardware kits. The individual push pins feature brass construction, while the individual springs are stainless steel, suitable for various projects. Compression springs from Advanced Thermal Solutions add the necessary force to hold the heat sink assembly together for secure attachment. 

Straight & Cross-Cut Heat Sinks

Advanced Thermal Solutions Straight and Cross-Cut Heat Sinks are suitable for various applications where the direction of the airflow is ambiguous. Straight-fin heat sinks are available for component sizes from 10mm x 10mm to 60mm x 60mm, and they can be attached to the device using double-sided thermal adhesive, Z-clip, or maxiGRIP™ technology. Cross-cut heat sinks from Advanced Thermal Solutions offer high efficiency and low pressure drop, and are fabricated from extruded aluminum to minimize thermal resistance.

In Stock: 1 936

Stock:
1 936 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,75 € 17,50 €
1,67 € 41,75 €
1,66 € 83,00 €