ATS-PF1K-C1-R0

Advanced Thermal Solutions
984-ATS-PF1K-C1-R0
ATS-PF1K-C1-R0

Mfr.:

Description:
Heat Sinks Heat Sink, Pin Fin, 10x10x12mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Pin Fin
10 mm
10 mm
12 mm
Component
Brand: Advanced Thermal Solutions
Color: Black
Product Type: Heat Sinks
Series: ATS-PF1K
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Tradename: Pin Fin
Unit Weight: 7,505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
USHTS:
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,73 € 18,73 €
17,64 € 176,40 €
16,61 € 415,25 €
15,58 € 779,00 €
14,66 € 1 466,00 €
13,96 € 3 490,00 €
13,45 € 6 725,00 €