ADAM-3656-AE

Advantech
923-ADAM3656AE
ADAM-3656-AE

Mfr.:

Description:
I/O Modules 8-ch DO Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
RoHS:  
Remote I/O Modules
8 V to 30 V
200 mA
DC
Screw
Brand: Advantech
Isolation: Isolated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Modules
Series: ADAM-3651/3656
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,05 € 102,05 €