AFE-R360C5-Q3A1

Advantech
923-AFE-R360C5-Q3A1
AFE-R360C5-Q3A1

Mfr.:

Description:
Processors - Application Specialised AFE-R360 A101 MTL-U Ultra5 125U fanless

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Processors - Application Specialised
RoHS:  
Core Ultra 5 125U
12 Core
4.3 GHz
12 V to 24 V
0 C
+ 60 C
Brand: Advantech
Interface Type: Ethernet, I2C, SPI, USB
Memory Type: DDR5
Processor Series: Core Ultra 5 125U
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 082,60 € 1 082,60 €