APAX-5046-AE

Advantech
923-APAX5046AE
APAX-5046-AE

Mfr.:

Description:
I/O Modules 24-ch Digital Output Codesys, EtherCAT Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
RoHS:  
Digital Output Modules
24 V
8 V to 35 V
500 mA
DC
DIN Rail
Brand: Advantech
Isolation: Isolated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: I/O Modules
Series: APAX-5046
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,76 € 144,76 €