BB-CON-SFLEXSET

Advantech
923-BB-CON-SFLEXSET
BB-CON-SFLEXSET

Mfr.:

Description:
DC Power Connectors PWR,IO connectors for SmartFlex (2-pin +

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: DC Power Connectors
Plugs
10 V to 60 V
IP30
Brand: Advantech
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: DC Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €