FPM-215-R9AE

Advantech
923-FPM-215-R9AE
FPM-215-R9AE

Mfr.:

Description:
HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
100 VAC to 240 VAC, 12 VDC
USB
1024 x 768
0 C
+ 50 C
Brand: Advantech
Product Type: Panel PCs
Series: FPM-200-R9AE
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8528521000
USHTS:
8528520000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPM-200 Industrial Monitors

Advantech FPM-200 Industrial Monitors are designed for intuitive operation in industrial environments such as smart factories and machine automation display applications. The FPM-200 Monitors feature an anti-glare screen with tempered glass and resistive touch control. A die-cast aluminum chassis and IP66-rated aluminum alloy front bezel provide durability for harsh industrial environments. HDMI, DisplayPort, and VGA input interfaces enable connectivity to various display sources.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
15
Expected 03/12/2026
20
Expected 10/12/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
901,98 € 901,98 €