PCI-1245-AE

Advantech
923-PCI1245AE
PCI-1245-AE

Mfr.:

Description:
Interface Development Tools Standard 4-Axis DSP-Based SoftMotion Con

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Development Tools
RoHS:  
Motion Control Cards
Stepping and Servo Motor
Brand: Advantech
Dimensions: 175 mm x 100 mm
Interface Type: PCI
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 0 V to 10 V
Product Type: Interface Development Tools
Series: PCI-1245/1265/1285
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109150
ECCN:
4A994.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
835,92 € 835,92 €