PCI-1285-AE

Advantech
923-PCI1285AE
PCI-1285-AE

Mfr.:

Description:
Interface Modules Standard 8-Axis DSP-Based SoftMotion Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Motion Control Cards
Stepping and Servo Motor
8-Axis
5 Mb/s
PCI
0 V
10 V
0 C
+ 60 C
PCI-1245/1265/1285
Brand: Advantech
Dimensions: 175 mm x 100 mm
Operating Supply Voltage: 0 V to 10 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301180
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 398,05 € 1 398,05 €