A3918SESTR-T

Allegro MicroSystems
250-A3918SESTR-T
A3918SESTR-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers LOW VOLTAGE STEPPER/DUAL DC MOTOR DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
PWM Controller
1.5 A
5 mA
- 20 C
+ 85 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: A3918
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 9 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Motor Drivers

Allegro MicroSystems Motor Drivers offer robustness and safety, delivering superior performance in harsh, high voltage environments. These durable drivers enable motors to run more quietly, efficiently, and reliably. The embedded motion control algorithms simplify designs while improving motor performance and time-to-market. The Allegro MicroSystems Motor Driver portfolio includes brushless DC drivers, brush DC drivers, and stepper drivers for automotive, industrial, and consumer applications.

Brush DC Drivers

Allegro MicroSystems Brush DC Drivers feature a broad portfolio of safe and robust brush DC solutions. These integrated and MOSFET gate drivers are ideal for both low- and high-power applications. These drivers feature increased digital content with embedded drive algorithms to simplify implementation. The enhanced diagnostics and protection functions ensure a reliable and safe solution. Applications for Allegro MicroSystems Brush DC Drivers include automotive, industrial, and consumer.

In Stock: 10 963

Stock:
10 963 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,06 € 10,60 €
0,963 € 24,08 €
0,852 € 85,20 €
0,802 € 200,50 €
0,771 € 385,50 €
0,734 € 734,00 €
Full Reel (Order in multiples of 1500)
0,714 € 1 071,00 €
0,667 € 2 001,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.