ACS37220LEZATR-150B5

Allegro MicroSystems
250-LEZATR-150B5
ACS37220LEZATR-150B5

Mfr.:

Description:
Board Mount Current Sensors High Power Density 150A, 5V Current Sensor in QFN Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
150 A
Current Sense
4 us
10 Hz to 10 MHz
5 V
Analog
+ 150 C
- 40 C
QFN-7
5.5 V
4.5 V
Low-Resistance Current Sensor
Brand: Allegro MicroSystems
Height: 1.45 mm
Length: 4 mm
Product Type: Board Mount Current Sensors
Series: ACS37220
Factory Pack Quantity: 1000
Subcategory: Sensors
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACS37220 Low-Resistance Current Sensors

Allegro MicroSystems ACS37220 Low-Resistance Current Sensors are housed in a 7-pin QFN package and accurately measure currents up to 200A. The Allegro MicroSystems ACS37220 sensors offer minimal internal conductor resistance (<100μΩ). Using two Hall plates, the devices offer common-mode field rejection and enhanced performance in the presence of external magnetic fields.

In Stock: 2 128

Stock:
2 128 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
2,45 € 12,25 €
2,21 € 22,10 €
2,12 € 106,00 €
2,03 € 203,00 €
1,87 € 935,00 €
1,80 € 1 800,00 €
1,71 € 3 420,00 €
1,68 € 8 400,00 €