87603CY BK199

Alpha Wire
602-87603CYBK199
87603CY BK199

Mfr.:

Description:
Multi-Conductor Cables 12 AWG 3 Conductor 600V Spiral HYTREL PUR, Per Foot ft Spool - Black

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Commercial Application
Unshielded
3 Conductor
12 AWG
11.76 mm (0.463 in)
Black
Polytetrafluoroethylene (PTFE)
Tinned Copper
19 x 0.0185
600 V
Brand: Alpha Wire
Insulation Material: Thermoplastic Elastomers (TPE)
Plenum: No
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: