9849 OR005

Alpha Wire
602-9849-100-08
9849 OR005

Mfr.:

Description:
Coaxial Cables 26 AWG 7/34 1 Conductor Braid, FEP, FEP 100 ft Spool, Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
50 Ohms
30.48 m (100 ft)
2.54 mm (0.1 in)
Copper
Fluorinated Ethylene Propylene (FEP)
Orange
1 kV
Brand: Alpha Wire
Maximum Temperature: + 200 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
745,12 € 745,12 €
734,11 € 2 202,33 €
710,99 € 3 554,95 €
704,11 € 7 041,10 €