PVC1053/4 CL007

Alpha Wire
602-PVC105-3/4-C
PVC1053/4 CL007

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 3/4in NON-SHNK TUBE 50ft SPOOL CLEAR

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Alerts:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Tubings
Polyvinyl Chloride (PVC)
19.1 mm
50 ft
Clear
Brand: Alpha Wire
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P1053/4 CL007
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,09 € 109,09 €
105,82 € 529,10 €
105,81 € 1 058,10 €
102,98 € 2 574,50 €
100,28 € 5 014,00 €
99,30 € 9 930,00 €
250 Quote