40.102

Altech
845-40102
40.102

Mfr.:

Description:
Barrier Terminal Blocks Terminal Strip, Panel Mount, ATSF1.5/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
2 Position
8 mm
20 A
300 V
22 AWG
12 AWG
Wire-to-Wire
2 Row
Panel Mount
White
Brand: Altech
Housing Material: Polyamide (PA)
Length: 13.6 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,13 € 11,30 €
1,02 € 20,40 €
0,929 € 46,45 €
0,679 € 67,90 €
0,677 € 1 354,00 €