B60x40US-R

Altech
845-B6040USR
B60x40US-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct, 60x40mm, 2m lgth

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Unslotted
Polyvinyl Chloride (PVC)
52 ft
54 mm
41 mm
Brand: Altech
Family: Standard Wiring Duct
Features: Unslotted Wall Wiring Duct Supplied with Lid
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 8
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,18 € 37,18 €
33,63 € 269,04 €
32,77 € 786,48 €
32,16 € 1 800,96 €
31,54 € 3 280,16 €
30,56 € 7 823,36 €
504 Quote