CAFL4U(N)

Altech
845-CAFL4UN
CAFL4U(N)

Mfr.:

Description:
DIN Rail Terminal Blocks Fuse Term w/neon ind Insulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Fuse Terminal Block
16 A
600 V
Screw
Gray
Polyamide (PA)
DIN Rail (35)
22 AWG
10 AWG
72 mm
9 mm
50 mm
26210
Brand: Altech
Insulator Material: Polyamide (PA)
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Industrial Terminal Blocks
Torque: 7 lb-in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,51 € 9,51 €
6,86 € 68,60 €
5,83 € 145,75 €
5,09 € 254,50 €
4,96 € 496,00 €
4,76 € 1 190,00 €
4,71 € 2 355,00 €
4,64 € 4 640,00 €
4,62 € 11 550,00 €