KER4100UL98

Altech
845-KER4100UL98
KER4100UL98

Mfr.:

Description:
Disconnect Switches 100A STAINLESS STEEL ENCL. SWITCH, 4 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Disconnect Switches
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4 Pole
Handle
100 A
600 VAC
UL98
Brand: Altech
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UL98 Open and Enclosed Disconnect Switches

Altech UL98 Open and Enclosed Disconnect Switches are ideal for use in direct and extended handle applications. The enclosed switches are available in plastic, sheet metal, or stainless steel enclosures. Options include 3 or 4 pole, open type, or polycarbonate enclosed switches with a black or a yellow/red handle. Every design is lockable in the OFF position, and the switching mechanism speed is independent of the operator. Altech UL98 Open and Enclosed Disconnect Switches feature a terminal size acceptability of 8AWG to 1/0AWG, a current range of 60A to 100A, and silver contacts that ensure safe and durable operation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 402,07 € 1 402,07 €
1 340,21 € 6 701,05 €
10 Quote