MFM384-C-CU

Altech
845-MFM384CCU
MFM384-C-CU

Mfr.:

Description:
Power Meters & Energy Meters Multi Meter, 1/4DIN, LCD

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Meters & Energy Meters
Multi Function Meter
Single-Phase, 2-Phase, 3-Phase
11 VAC to 519 VAC
50 Hz, 60 Hz
5 A
Panel Mount
Class 1
85 VAC
270 VAC
LED
RS485, M-Bus
IP65
Brand: Altech
Height: 99 mm
Length: 99 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 91.5 mm
Unit Weight: 423,239 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
475,26 € 475,26 €