MV507-110V-CU

Altech
845-MV507110VCU
MV507-110V-CU

Mfr.:

Description:
Digital Panel Meters Volt Meter, 1/16DIN, LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Digital Panel Meters
Voltmeter
50 VAC to 516 VAC
50 VAC to 516 VAC
Brand: Altech
Dimensions: 52 mm x 68.5 mm x 52 mm
Height: 68.5 mm
Length: 52 mm
Mounting Style: DIN Rail
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,16 € 136,16 €
100,39 € 1 003,90 €
97,27 € 2 431,75 €
95,11 € 4 755,50 €
95,10 € 9 510,00 €
250 Quote