RSM-12CU

Altech
845-RSM-12CU
RSM-12CU

Mfr.:

Description:
Industrial Relays RELAY MODULE SM SPDT 6.2mm LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
RoHS:  
DIN Rail
Industrial Relays
Relay Module
SPDT
12 VAC/DC
250 VAC/30 VDC
IP67
Brand: Altech
Current Rating: 6 A
Enclosure Type: Open
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 39,202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536490050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,02 € 24,02 €
19,16 € 191,60 €
18,65 € 373,00 €
18,14 € 907,00 €
17,55 € 1 755,00 €
17,16 € 3 432,00 €
16,91 € 8 455,00 €
1 000 Quote