TC544A-1-CU

Altech
845-TC544A-1-CU
TC544A-1-CU

Mfr.:

Description:
Temperature Controllers Dual Display, 2 Output Temp.Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Temperature Controllers
1 Input
2 Output
Relay/SSR
Panel Mount
85 VAC, 85 VDC
270 VAC, 270 VDC
48 mm x 48 mm
7-Segment LED
0 C
+ 50 C
Analogue / Digital: Analog / Digital
Brand: Altech
Features: 4 Digits LED Dual Display, Dual Setpoint
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Temperature Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030330080
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,98 € 118,98 €
109,86 € 1 098,60 €
108,27 € 2 706,75 €
100,63 € 5 031,50 €
100,62 € 10 062,00 €
250 Quote