MAX666CPA+

Analog Devices / Maxim Integrated
700-MAX666CPA
MAX666CPA+

Mfr.:

Description:
LDO Voltage Regulators Dual Mode 5V Programmable Micropower Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
5 V, 1.3 V to 16 V
40 mA
2 Output
Positive
12 uA
2 V
16.5 V
Adjustable, Fixed
0 C
+ 70 C
900 mV
MAX666
Tube
Brand: Analog Devices / Maxim Integrated
Dropout Voltage - Max: 900 mV
Ib - Input Bias Current: 6 uA
Line Regulation: 0.35 % / V
Pd - Power Dissipation: 625 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.33 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 5 %
Part # Aliases: MAX666
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 1 048

Stock:
1 048 Can Dispatch Immediately
Quantities greater than 1048 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 1048
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,70 € 5,70 €
4,29 € 42,90 €
3,91 € 195,50 €
3,59 € 359,00 €
3,44 € 860,00 €
3,29 € 1 645,00 €
3,27 € 3 270,00 €