AD8317ACPZ-R7

Analog Devices
584-AD8317ACPZ-R7
AD8317ACPZ-R7

Mfr.:

Description:
RF Detector 8GHz Log Detector 50dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
Logarithmic Detector/Controller
1 MHz to 10 GHz
55 dB
Single
3 V to 5.5 V
Si
+ 85 C
- 40 C
SMD/SMT
LFCSP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD8317-EVALZ
Pd - Power Dissipation: 730 mW
Product Type: RF Detector
Series: AD8317
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 31 682

Stock:
31 682 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,74 € 10,74 €
9,07 € 90,70 €
8,57 € 214,25 €
8,03 € 803,00 €
7,93 € 1 982,50 €
7,57 € 3 785,00 €
7,41 € 7 410,00 €
Full Reel (Order in multiples of 3000)
7,16 € 21 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩