AD8432ACPZ-R7

Analog Devices
584-AD8432ACPZ-R7
AD8432ACPZ-R7

Mfr.:

Description:
RF Amplifier Dual Ultra Low Noise InAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
5 V
24 mA
2.8 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-24
Si
7.7 dBm
42.7 dBm
- 40 C
+ 85 C
AD8432
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD8432-EVALZ
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Peak Solder Temperature: + 300 C
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

AD8432 Dual-Channel Ultra-Low Noise Amplifier

Analog Devices Inc. AD8432 Dual-Channel Ultra-Low Noise Amplifier features low-power, ultra-low noise with selectable gain and active impedance matching. Each channel has a single-ended input, differential output, and integrated input clamps. By pin strapping the gain setting pins, four accurate gains of G = 12.04dB, 18.06dB, 21.58dB, and 24.08dB (×4, ×8, ×12, and ×16, respectively) are possible. A bandwidth of 200MHz at G = 12.04dB makes this amplifier ideal for many high-speed applications. The exceptional noise performance of the AD8432 is made possible by the active impedance matching. Using a feedback network, the input impedance of the amplifiers can be adjusted to match the signal source impedance without compromising the noise performance. Impedance matching and low noise in the AD8432 allow the creation of wider dynamic range systems that can detect even very low-level signals.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,29 € 2,29 €
2,24 € 22,40 €
2,22 € 55,50 €
Full Reel (Order in multiples of 1500)
2,22 € 3 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
3,60 €
Min:
1

Similar Product

Analog Devices AD8432ACPZ-WP
Analog Devices
RF Amplifier Dual Ultra Low Noise InAmp