AD8611ARMZ-R2

Analog Devices
584-AD8611ARMZ-R2
AD8611ARMZ-R2

Mfr.:

Description:
Analog Comparators Ultrafast 4ns Single Supply comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
MSOP-8
1 Channel
Complementary
5.5 ns
General Purpose with Latch
3 V
5 V
10 mA
10 mA
7 mV
6 uA
- 40 C
+ 85 C
AD8611
Reel
Cut Tape
MouseReel
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 85 dB
Pd - Power Dissipation: 50 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 5.5 ns
PSRR - Power Supply Rejection Ratio: 73 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 6 219

Stock:
6 219 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,77 € 6,77 €
5,12 € 51,20 €
4,65 € 116,25 €
4,39 € 439,00 €
Full Reel (Order in multiples of 250)
4,26 € 1 065,00 €
4,18 € 2 090,00 €
4,10 € 4 100,00 €
4,02 € 10 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Analog Devices AD8611ARMZ-REEL
Analog Devices
Analog Comparators Ultrafast 4ns Single Supply comparator