ADA4891-2WARMZ-R7

Analog Devices
584-ADA4891-2WARMZR7
ADA4891-2WARMZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps High Spd CMOS RR Video Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
105 MHz
170 V/us
2.5 mV
50 pA
5.5 V
2.7 V
8.8 mA
125 mA
88 dB
9 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4891-2
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 240 MHz
Amplifier Type: Voltage Feedback Amplifier
Brand: Analog Devices
Development Kit: ADA4891-2ARM-EBZ
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Single Supply Voltage: 2.7 V to 5.5 V
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 83 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 1 560

Stock:
1 560 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,33 € 2,33 €
1,92 € 19,20 €
1,79 € 44,75 €
1,65 € 165,00 €
1,58 € 395,00 €
1,55 € 775,00 €
Full Reel (Order in multiples of 1000)
1,49 € 1 490,00 €
1,45 € 2 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩