ADL5506WACBZ-R7

Analog Devices
584-L5506WACBZ-R7
ADL5506WACBZ-R7

Mfr.:

Description:
RF Detector Next Gen Mobile Term Log Det

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RF Detector
30 MHz to 4.5 GHz
45 dB
Single
3 V
Si
+ 85 C
- 40 C
SMD/SMT
WLCSP-6
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5506-EVALZ
Pd - Power Dissipation: 75 mW
Product Type: RF Detector
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL5506 RF Detectors

Analog Devices Inc. ADL5506 RF Detectors are a complete, cost-effective subsystem for the measurement of RF signals in the 30MHz to 4.5GHz frequency range, with a typical dynamic range of 45dB. The ADL5506 RF Detector is intended for use in a wide variety of wireless terminal devices. The high sensitivity of the ADL5506 allows the measurement of low power levels, reducing the amount of power that needs to be coupled to the detector. The typical quiescent current is 3.8mA at 3.0V. When powered down, the typical disable supply current is <1µA. Analog Devices Inc. ADL5506 RF Detectors are available in a compact, 6-ball, 0.8mm x 1.2mm wafer level chip scale package (WLCSP), ideal for space-constrained designs. The ADL5506W variant is AEC-Q100 qualified for automotive applications.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 2 925

Stock:
2 925 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2925 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,74 € 4,74 €
3,61 € 36,10 €
3,33 € 83,25 €
3,02 € 302,00 €
2,87 € 717,50 €
2,78 € 1 390,00 €
2,74 € 2 740,00 €
Full Reel (Order in multiples of 3000)
2,65 € 7 950,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.