ADL5535ARKZ-R7

Analog Devices
584-ADL5535ARKZ-R7
ADL5535ARKZ-R7

Mfr.:

Description:
RF Amplifier 20 MHz to 1 GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
20 MHz to 1 GHz
4.5 V to 5.5 V
97 mA
16 dB
3.3 dB
Gain Block Amplifiers
SMD/SMT
SOT-89-3
Si
18.9 dBm
45.5 dBm
- 40 C
+ 85 C
ADL5535
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5535-EVALZ
Number of Channels: 1 Channel
Pd - Power Dissipation: 650 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 380 MHz
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 1 714

Stock:
1 714 Can Dispatch Immediately
Quantities greater than 1714 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,97 € 4,97 €
4,03 € 40,30 €
3,77 € 94,25 €
3,44 € 344,00 €
3,27 € 817,50 €
3,00 € 1 500,00 €
Full Reel (Order in multiples of 1000)
2,98 € 2 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.