ADM3061EARMZ-R7

Analog Devices
584-ADM3061EARMZ-R7
ADM3061EARMZ-R7

Mfr.:

Description:
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-8
ADM3061E
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
165 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADM3061EEB1Z
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Pd - Power Dissipation: 151 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 200 ns, 220 ns
Protocol Supported: RJ-485
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM306x Interface RS-485 Transceivers

Analog Devices ADM306x Interface RS-485 Transceivers are 3.0V to 5.5V, IEC electrostatic discharge (ESD) protected RS-485 transceivers. This allows the devices to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM306x features a VIO logic supply pin that allows a flexible digital interface capable of operating as low as 1.62V. The ADM3065E/ADM3066E/ADM3067E/ADM3068E are suitable for high-speed, 50Mbps, bi-directional data communication on multipoint bus transmission lines. The ADM3061E/ADM3062E/ADM3063E/ADM3064E feature a 1/4 unit load input impedance that allows up to 128 transceivers on a bus. The ADM3061E/ADM3062E/ADM3063E/ADM3064E models offer all of the same features as the ADM3065E/ADM3066E/ADM3067E/ADM3068E models at a low 500kbps data rate that is suitable for operation over long cable runs.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Quantities greater than 58 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,45 € 3,45 €
2,61 € 26,10 €
2,40 € 60,00 €
2,17 € 217,00 €
2,06 € 515,00 €
2,05 € 1 025,00 €
Full Reel (Order in multiples of 1000)
1,88 € 1 880,00 €
1,83 € 3 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,45 €
Min:
1

Similar Product

Analog Devices ADM3061EARMZ
Analog Devices
RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.