ADM7154ACPZ-3.0-R7

Analog Devices
584-ADM7154ACPZ3.0R7
ADM7154ACPZ-3.0-R7

Mfr.:

Description:
LDO Voltage Regulators 600mA Ultra-Low-Noise High-PSRR LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
3 V
600 mA
1 Output
Positive
4 mA
2.3 V
5.5 V
Fixed
- 40 C
+ 125 C
120 mV
ADM7154
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Unit Weight: 43,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADM7154/5 600mA RF Linear Regulators

Analog Devices ADM7154/5 600mA RF Linear Regulators operate from 2.3V to 5.5V and provides up to 600mA of output current. ADM7155 features adjustable linear regulators that operate from 2.3V to 5.5V and provide up to 600mA of load current. ADM7154 offers 16 standard output voltages. Output voltages from 1.2V to 3.4V are possible depending on the ADM7155 model. Using an advanced proprietary architecture, ADM7154 and ADM7155 provide high power supply rejection and ultralow noise, achieving excellent line and load transient response with only a 10μF ceramic output capacitor.
Learn More

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 256

Stock:
256
Can Dispatch Immediately
On Order:
1 500
Expected 31/08/2026
Quantities greater than 1756 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 1756
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,55 € 6,55 €
5,07 € 50,70 €
4,69 € 117,25 €
4,28 € 428,00 €
3,97 € 992,50 €
3,82 € 3 820,00 €
Full Reel (Order in multiples of 1500)
3,66 € 5 490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.