ADP1074WARWZ-R7

Analog Devices
584-ADP1074WARWZ-R7
ADP1074WARWZ-R7

Mfr.:

Description:
Switching Controllers Isolated, Synchronous Forward Controller with Active Clamp and iCoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Forward
1 Output
50 kHz to 600 kHz
55 %
8 V
1 A
- 40 C
+ 125 C
SMD/SMT
SOIC-24
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Fall Time: 7 ns, 11 ns, 16 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 18 mA, 19.5 mA
Operating Supply Voltage: 12 V, 24 V
Product: Synchronous Current Mode Controllers
Product Type: Switching Controllers
Rise Time: 8 ns, 14 ns, 18 ns
Shutdown: Shutdown
Factory Pack Quantity: 400
Subcategory: PMIC - Power Management ICs
Part # Aliases: ADP1074WARWZ ADP1074WARWZ-RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Ireland
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

ADP1074 Isolated Synchronous Forward Controllers

Analog Devices Inc. ADP1074 Isolated Synchronous Forward Controllers are current mode, fixed frequency, active clamp devices for isolated DC-DC power supplies. The ADP1074 features Analog Devices' proprietary iCouplers® to eliminate the bulky signal transformers and optocouplers that transmit signals over the isolation boundary. Integrating iCouplers reduces system design complexity, cost, component count, and improves overall system reliability. The ADP1074 offers a compact system-level design and yields a higher efficiency than a nonsynchronous forward converter at heavy loads.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Quantities greater than 409 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 409
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,11 € 14,11 €
11,05 € 110,50 €
10,29 € 257,25 €
9,45 € 945,00 €
9,08 € 2 270,00 €
Full Reel (Order in multiples of 400)
8,59 € 3 436,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.