ADP1290ACBZ-R7

Analog Devices
584-ADP1290ACBZ-R7
ADP1290ACBZ-R7

Mfr.:

Description:
Power Switch ICs - Power Distribution 12V Load Switch for Inrush Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2 A
70 mOhms
2 ms
2.125 ms
2.3 V to 13.2 V
- 40 C
+ 105 C
SMD/SMT
WLCSP-6
ADP1290
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 2.3 V
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 759

Stock:
6 759 Can Dispatch Immediately
Quantities greater than 6759 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6713
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
1,87 € 18,70 €
1,71 € 42,75 €
1,54 € 154,00 €
1,45 € 362,50 €
1,43 € 715,00 €
1,35 € 1 350,00 €
Full Reel (Order in multiples of 3000)
1,34 € 4 020,00 €
1,32 € 7 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.