ADP1740ACPZ-1.0-R7

Analog Devices
584-ADP1740ACPZ1.0R7
ADP1740ACPZ-1.0-R7

Mfr.:

Description:
LDO Voltage Regulators 2A LDO Fix V-out Family

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
1 V
2 A
1 Output
Positive
1.6 V
3.6 V
Fixed
- 40 C
+ 125 C
160 mV
ADP1740
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP1740-1.5-EVALZ
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADP1740/ADP1741 CMOS Linear Regulators

Analog Devices ADP1740/ADP1741 CMOS Linear Regulators operate from 1.6V to 3.6V while delivering up to 2A of output current. These low VIN/VOUT regulators are well-suited for the regulation of nanometer FPGA geometries operating from 2.5V down to 1.8V I/O rails. The ADP1740/ADP1741 Regulators are also an excellent option for powering core voltages down to 0.75V. Designed using an advanced proprietary architecture, these regulators provide low noise and high power supply rejection. 

In Stock: 1 059

Stock:
1 059 Can Dispatch Immediately
Quantities greater than 1059 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,79 € 4,79 €
3,65 € 36,50 €
3,36 € 84,00 €
3,04 € 304,00 €
2,90 € 725,00 €
2,81 € 1 405,00 €
2,77 € 2 770,00 €
Full Reel (Order in multiples of 1500)
2,74 € 4 110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.