ADP5024ACPZ-2-R7

Analog Devices
584-ADP5024ACPZ-2-R7
ADP5024ACPZ-2-R7

Mfr.:

Description:
Voltage Regulators - Switching Regulators ADJ Outputs, UVLO High

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
LFCSP-24
Buck
Adjustable
300 mA, 1.2 A
3 Output
2.3 V
5.5 V
10 uA
3 MHz
- 40 C
+ 125 C
ADP5024
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Load Regulation: - 0.1 % / A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Buck Regulator with LDO
Unit Weight: 49,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 1 497

Stock:
1 497 Can Dispatch Immediately
Quantities greater than 1497 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1497
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,65 € 4,65 €
3,54 € 35,40 €
3,27 € 81,75 €
2,97 € 297,00 €
2,82 € 705,00 €
2,73 € 1 365,00 €
2,69 € 2 690,00 €
Full Reel (Order in multiples of 1500)
2,69 € 4 035,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.