ADRF5301BCCZN-R7

584-ADRF5301BCCZN-R7
ADRF5301BCCZN-R7

Mfr.:

Description:
RF Switch ICs Silicon SPDT Switch, Reflective, 35 GHZ

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SPDT
37 GHz
49 GHz
1.4 dB
- 40 C
+ 105 C
SMD/SMT
LGA-20
Si
ADRF5301
Reel
Cut Tape
MouseReel
Brand: Analog Devices
High Control Voltage: 0 V to 3.45 V
Number of Switches: Dual
Off Time - Max: 45 ns
On Time - Max: 45 ns
Operating Frequency: 37 GHz to 49 GHz
Operating Supply Current: 450 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5301 Reflective SPDT Switches

Analog Devices Inc. ADRF5301 Reflective SPDT Switches are designed for 5G applications from 37GHz to 49GHz. The silicon-manufactured ADRF5301 switches offer a low 1.4dB insertion loss, high isolation of 30dB, and 28dBm average RF input power handling capability (36dBm peak). An incorporated negative voltage generator (NVG) operates with a single positive 3.3V supply applied to the VDD pin. The device employs complementary metal-oxide semiconductor (CMOS)-/low voltage transistor-to-transistor logic (LVTTL)-compatible control. Analog Devices Inc. ADRF5301 Reflective SPDT Switches reside in a 20-terminal, 3mm2 LGA package and operate from -40°C to +105°C.

Availability

Stock: