ADUM1281ARZ

584-ADUM1281ARZ
ADUM1281ARZ

Mfr.:

Description:
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ADUM1281
SMD/SMT
SOIC-8
2 Channel
Unidirectional
1 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
3.135 V
2.1 mA, 2.3 mA
23 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Fall Time: 3 ns
Product Type: Digital Isolators
Pulse Width: 1000 ns
Rise Time: 3 ns
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,45 €
Min:
1

Similar Product

Analog Devices ADUM1281ARZ-RL7
Analog Devices
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS