SSM3302ACPZ-R7

Analog Devices
584-SSM3302ACPZ-R7
SSM3302ACPZ-R7

Mfr.:

Description:
Audio Amplifiers 2 10 W Filterless Class-D Stereo Audio Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
20 W
0.01 %
LFCSP-40
4 Ohms
7 V
18 V
- 40 C
+ 85 C
SMD/SMT
SSM3302
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-SSM3302Z
Gain: 9 dB to 24 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 12.2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 750
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Class D Audio Amplifiers


In Stock: 132

Stock:
132 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,60 € 6,60 €
5,54 € 55,40 €
5,22 € 130,50 €
4,88 € 488,00 €
4,69 € 1 172,50 €
4,58 € 2 290,00 €
Full Reel (Order in multiples of 750)
4,48 € 3 360,00 €
4,30 € 9 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,60 €
Min:
1

Similar Product

Analog Devices SSM3302ACPZ
Analog Devices
Audio Amplifiers 2 10 W Filterless Class-D Stereo Audio Amplifier