IPC1SAD2

Apem
642-IPC1SAD2
IPC1SAD2

Mfr.:

Description:
Pushbutton Switches - Industrial SWITCH PB SPST SEALED IP67 BLACK

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Square
Non-Illuminated
SPST
ON - OFF
125 VAC
24 VDC
2 A
Black
Solder Lug
IP67
Polyamide (PA)
IP
Actuator Style: Square
Brand: Apem
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Life: 10000 Cycle
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Type: Sealed
Unit Weight: 14,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,14 € 27,14 €
24,48 € 244,80 €
23,33 € 583,25 €
18,78 € 939,00 €
18,59 € 4 647,50 €
18,40 € 9 200,00 €
1 000 Quote