EK84

Apex Microtechnology
137-EK84
EK84

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit, SA111PQ

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
AC/DC Converter
SA111PQ
Brand: Apex Microtechnology
Dimensions: 190.5 mm x 152.4 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
631,07 € 631,07 €